- RS Stock No.:
- 145-5387
- Mfr. Part No.:
- KA7909TU
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-5387
- Mfr. Part No.:
- KA7909TU
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Negative Linear Voltage Regulators, Fairchild Semiconductor
Internal Thermal Overload Protection
Short-Circuit Protection
Short-Circuit Protection
Linear Voltage Regulators, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | -9 V |
Line Regulation | 180 mV |
Accuracy | ±4% |
Load Regulation | 180 mV |
Polarity | Negative |
Mounting Type | Through Hole |
Quiescent Current | 6mA |
Package Type | TO-220 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10 x 4.5 x 15.95mm |
Minimum Operating Temperature | 0 °C |
Height | 15.95mm |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | -35 V |
Length | 10mm |
Width | 4.5mm |