- RS Stock No.:
- 145-4007
- Mfr. Part No.:
- MC7824BD2TG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4007
- Mfr. Part No.:
- MC7824BD2TG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
7824 Linear Voltage Regulator, ON Semiconductor
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 24 V |
Line Regulation | 480 mV |
Load Regulation | 480 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 8mA |
Package Type | D2PAK |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 10.236 x 9.347 x 4.572mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 40 V |
Height | 4.572mm |
Length | 10.24mm |
Width | 9.347mm |