- RS Stock No.:
- 145-3062
- Mfr. Part No.:
- MC34167D2TG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 20/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 50)
MYR17.014
Units | Per Unit | Per Tube* |
50 - 50 | MYR17.014 | MYR850.70 |
100 - 150 | MYR16.64 | MYR832.00 |
200 + | MYR16.334 | MYR816.70 |
*price indicative |
- RS Stock No.:
- 145-3062
- Mfr. Part No.:
- MC34167D2TG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Maximum Output Current | 5A |
Regulator Type | Buck Boost Switching |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 4 mV, 10 mV, 15 mV |
Load Regulation | 1 mV, 4 mV, 30 mV |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Pin Count | 5 |
Output Type | Fixed |
Maximum Switching Frequency | 72 kHz |
Switching Regulator | Yes |
Efficiency | 82.6 %, 86.2 %, 87.8 % |
Dimensions | 10.236 x 4.572 x 9.347mm |
Minimum Input Voltage | 7.5 V |
Height | 9.347mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 40 V |
Length | 10.24mm |
Width | 4.572mm |