- RS Stock No.:
- 145-2815
- Mfr. Part No.:
- LM2931D-5.0G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-2815
- Mfr. Part No.:
- LM2931D-5.0G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 30 mV |
Load Regulation | 50 mV |
Accuracy | ±5% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 40 V |
Width | 4mm |
Length | 5mm |