Texas Instruments TPS63020QDSJTQ1, 1 Buck Boost Switching, Boost/Buck Converter 2 (Boost) A, 3 (Step Down) A, 2.5 MHz
- RS Stock No.:
- 133-0761
- Mfr. Part No.:
- TPS63020QDSJTQ1
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0761
- Mfr. Part No.:
- TPS63020QDSJTQ1
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost, Buck |
Regulator Type | Buck Boost Switching |
Maximum Output Current | 2 (Boost) A, 3 (Step Down) A |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Load Regulation | 0.5 % |
Mounting Type | Surface Mount |
Package Type | VSON |
Pin Count | 14 |
Output Type | Adjustable |
Maximum Switching Frequency | 2.5 MHz |
Switching Regulator | Yes |
Dimensions | 4.15 x 3.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Length | 4.15mm |
Width | 3.15mm |