- RS Stock No.:
- 125-0055
- Mfr. Part No.:
- MC78L05ACDG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 125-0055
- Mfr. Part No.:
- MC78L05ACDG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Features and Benefits
Internal thermal overload protection
Internal short circuit current limiting
Output transistor safe – area compensation
These are Pb-Free devices
Output current in access of 100mA
Output Voltage 5V
Package type: SOIC
Accuracy +4%
1-Channel 8-Pin
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
Internal thermal overload protection
Internal short circuit current limiting
Output transistor safe – area compensation
These are Pb-Free devices
Output current in access of 100mA
Output Voltage 5V
Package type: SOIC
Accuracy +4%
1-Channel 8-Pin
Applications
Linear regulators are simple voltage regulator circuits commonly adopted in electronics. A Linear voltage regulator uses a closed feedback loop to bias a pass element to maintain a steady voltage across output terminals. Linear regulators are most commonly highly integrated, which include the pass element and feedback loop.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 150 mV |
Load Regulation | 60 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 30 V |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |