- RS Stock No.:
- 123-8829
- Mfr. Part No.:
- NCP786LSTADJT3G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 123-8829
- Mfr. Part No.:
- NCP786LSTADJT3G
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
NCP786L Linear Voltage Regulator
The ON Semiconductor NCP786L is a high performance 5 mA Linear Regulator with a wide operating input voltage range of up to 450 V dc and adjustable output. The NCP785L offers ±5% output voltage accuracy, a high-power supply rejection ratio and low quiescent current of 10 μA (typical) in a compact SOT-223 package. These capabilities make the NCP785L suited to high input voltage applications and harsh environmental conditions.
Features
Wide operating input voltage: Up to 450 V dc
5 mA guaranteed output current
High PSRR: 70 dB at 60 Hz
Low quiescent current: 10 μA (typical)
Thermal shutdown and current limit protection
Compact SOT-223 package
5 mA guaranteed output current
High PSRR: 70 dB at 60 Hz
Low quiescent current: 10 μA (typical)
Thermal shutdown and current limit protection
Compact SOT-223 package
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 6mA |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | ±0.5 % |
Load Regulation | ±1 % |
Accuracy | ±5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.01mA |
Package Type | SOT223 |
Pin Count | 3+Tab |
Reference Voltage | 1.275V |
Output Type | Adjustable |
Dimensions | 6.7 x 3.7 x 1.65mm |
Height | 1.65mm |
Maximum Input Voltage | 260 V ac, 450 V dc |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 55 V dc, 85 V ac |
Length | 6.7mm |
Width | 3.7mm |