- RS Stock No.:
- 123-0974
- Mfr. Part No.:
- ISL9120IIAZ-T7A
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 123-0974
- Mfr. Part No.:
- ISL9120IIAZ-T7A
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Buck-Boost Switching Regulators
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Function | Buck-Boost |
Maximum Output Current | 800mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | WLCSP |
Pin Count | 9 |
Output Type | Adjustable |
Switching Regulator | Yes |
Dimensions | 1.41 x 1.41 x 0.3mm |
Minimum Input Voltage | 1.8 V |
Height | 0.3mm |
Maximum Input Voltage | 5.5 V |
Width | 1.41mm |
Length | 1.41mm |