- RS Stock No.:
- 122-0371
- Mfr. Part No.:
- AP7167-FNG-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-0371
- Mfr. Part No.:
- AP7167-FNG-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.2A |
Regulator Type | Linear Voltage |
Output Voltage | 0.8 → 5 V |
Number of Outputs | 2 |
Line Regulation | 0.02 %/V |
Load Regulation | 1.5 % |
Accuracy | ±3% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 180µA |
Package Type | DFN3030 |
Reference Voltage | 0.8V |
Pin Count | 10 |
Output Type | Adjustable |
Dimensions | 3.1 x 3.1 x 0.61mm |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Height | 0.61mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Width | 3.1mm |