- RS Stock No.:
- 121-6373
- Mfr. Part No.:
- NCP3064DR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-6373
- Mfr. Part No.:
- NCP3064DR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Specifications
Attribute | Value |
---|---|
Regulator Function | Boost/Buck Controller, Inverting |
Maximum Output Current | 1.5A |
Number of Outputs | 1 |
Line Regulation | 3 mV, 8 mV |
Load Regulation | 5 mV, 10 mV |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Maximum Switching Frequency | 150 kHz |
Switching Regulator | Yes |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Height | 1.5mm |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +70 °C |
Length | 5mm |
Width | 4mm |