Renesas Electronics ISL80103IRAJZ-T7A, 1 Linear Voltage, Voltage Regulator 3A, 0.8 → 5 V 10-Pin, DFN
- RS Stock No.:
- 100-0648
- Mfr. Part No.:
- ISL80103IRAJZ-T7A
- Manufacturer:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
MYR14.156
Units | Per Unit | Per Pack* |
5 - 60 | MYR14.156 | MYR70.78 |
65 - 120 | MYR13.282 | MYR66.41 |
125 + | MYR12.084 | MYR60.42 |
*price indicative |
- RS Stock No.:
- 100-0648
- Mfr. Part No.:
- ISL80103IRAJZ-T7A
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Intersil
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Type | Linear Voltage |
Output Voltage | 0.8 → 5 V |
Number of Outputs | 1 |
Line Regulation | 0.8 % |
Accuracy | ±1.8% |
Load Regulation | -0.8 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 12mA |
Package Type | DFN |
Pin Count | 10 |
Output Type | Adjustable |
Dimensions | 3 x 3 x 0.8mm |
Height | 0.8mm |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Length | 3mm |