Microchip MIC3809YM-TR DC-DC, Voltage Regulator 8-Pin, SOIC
- RS Stock No.:
- 598-141
- Mfr. Part No.:
- MIC3809YM-TR
- Manufacturer:
- Microchip
N
Subtotal (1 reel of 2500 units)*
MYR23,765.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | MYR9.506 | MYR23,765.00 |
*price indicative
- RS Stock No.:
- 598-141
- Mfr. Part No.:
- MIC3809YM-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Function | PWM Controller | |
| Regulator Type | DC-DC | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Function PWM Controller | ||
Regulator Type DC-DC | ||
Package Type SOIC | ||
Pin Count 8 | ||
The Microchip High speed, low-power push-pull PWM controller designed for efficient DC/DC conversion in compact systems. It features complementary output stages that operate in a push-pull configuration, allowing better transformer utilization and reduced ripple. With built-in soft start, error amplifier, and adjustable dead-time, its ideal for telecom, networking, and automotive power supplies. Its BiCMOS architecture supports fast switching and minimal startup current, making it a strong fit for high-efficiency, space-constrained designs.
Leading edge current-sense blanking
1mA typical run current
Operation to 1MHz
Internal soft start
1mA typical run current
Operation to 1MHz
Internal soft start
Related links
- STMicroelectronics Voltage Regulator 0.85 V 440 kHz, SO-8 8-Pin
- STMicroelectronics L6982NDR Voltage Regulator 0.85 V 440 kHz, SO-8 8-Pin
- Microchip MIC2954-08YM-TR, Voltage Regulator SOIC 8-Pin
- Microchip MIC69303YME-TR, Voltage Regulator 5.5V SOIC 8-Pin
- Microchip LP2951-03YM-TR, Voltage Regulator 30V SOIC 8-Pin
- Microchip MIC39101-3.3YM-TR, Voltage Regulator 20V SOIC 8-Pin
- Microchip MIC38C45YM 5.1 V 8-Pin, SOIC
- Microchip MIC39101-3.3YM, Voltage Regulator 16V SOIC 8-Pin
