Taiwan Semiconductor TS9001SCX5 RF, LDO Voltage Regulator, 300mA, 3.3 V, ±2% 5-Pin, SOT-25
- RS Stock No.:
- 398-685P
- Mfr. Part No.:
- TS9001SCX5 RF
- Manufacturer:
- Taiwan Semiconductor
This image is representative of the product range
Bulk discount available
Subtotal 250 units (supplied on a reel)*
MYR442.00
FREE delivery for orders over RM 500.00
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 250 - 450 | MYR1.768 |
| 500 - 950 | MYR1.732 |
| 1000 - 2450 | MYR1.696 |
| 2500 + | MYR1.66 |
*price indicative
- RS Stock No.:
- 398-685P
- Mfr. Part No.:
- TS9001SCX5 RF
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Maximum Output Current | 300mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.3 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 1 %/V | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-25 | |
| Quiescent Current | 0.03mA | |
| Pin Count | 5 | |
| Power Rating | 0.38W | |
| Output Type | Fixed | |
| Maximum Input Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Width | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Maximum Output Current 300mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.3 %/V | ||
Accuracy ±2% | ||
Load Regulation 1 %/V | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-25 | ||
Quiescent Current 0.03mA | ||
Pin Count 5 | ||
Power Rating 0.38W | ||
Output Type Fixed | ||
Maximum Input Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Width 1.8mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
Fixed Output Voltages
LDO (Low Dropout) Linear Voltage Regulators, Taiwan Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
