ROHM BD15GC0VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-690
- Mfr. Part No.:
- BD15GC0VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 10 units)*
MYR65.51
FREE delivery for orders over RM 500.00
In Stock
- Plus 100 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR6.551 | MYR65.51 |
| 100 - 240 | MYR6.221 | MYR62.21 |
| 250 + | MYR5.762 | MYR57.62 |
*price indicative
- RS Stock No.:
- 264-690
- Mfr. Part No.:
- BD15GC0VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q100 | |
| Width | 4.9 mm | |
| Length | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 14.0V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Height 1mm | ||
Standards/Approvals AEC-Q100 | ||
Width 4.9 mm | ||
Length 6mm | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 14.0V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO regulator has package HTSOP-J8. It features over current protection for protecting the IC destruction by output short circuit, circuit current ON/OFF switch for setting the circuit 0μA at shutdown mode, and thermal shutdown circuit for protecting IC from heat destruction by over load condition. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Output voltage 1.5V
Output current 1A
AEC Q100 Qualified
Related links
- ROHM BD90GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BDJ2GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BD33GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BD50GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BD33GC0VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BD60GC0VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BD60GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
- ROHM BDJ0GA3VEFJ-ME2, Voltage Regulator 2110 mW 14.0V HTSOP-J8 8-Pin
