- RS Stock No.:
- 260-221
- Mfr. Part No.:
- TA78L09F(F)
- Manufacturer:
- Toshiba
70 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.026
Units | Per Unit | Per Pack* |
10 - 10 | MYR2.026 | MYR20.26 |
20 - 40 | MYR1.984 | MYR19.84 |
50 - 90 | MYR1.925 | MYR19.25 |
100 - 190 | MYR1.867 | MYR18.67 |
200 + | MYR1.812 | MYR18.12 |
*price indicative |
- RS Stock No.:
- 260-221
- Mfr. Part No.:
- TA78L09F(F)
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Linear Voltage |
Output Voltage | 9 V |
Number of Outputs | 1 |
Line Regulation | 200 mV |
Load Regulation | 90 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 3.2mA |
Package Type | HSOP |
Pin Count | 4 |
Output Type | Fixed |
Power Rating | 0.5W |
Dimensions | 4.6 x 2.5 x 1.6mm |
Height | 1.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Maximum Input Voltage | 35 V |
Width | 2.5mm |
Length | 4.6mm |