- RS Stock No.:
- 184-644
- Mfr. Part No.:
- TA58L05F(NQ)
- Manufacturer:
- Toshiba
1240 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR21.432
Units | Per Unit | Per Pack* |
5 - 20 | MYR21.432 | MYR107.16 |
25 - 120 | MYR20.984 | MYR104.92 |
125 - 245 | MYR20.354 | MYR101.77 |
250 - 495 | MYR19.74 | MYR98.70 |
500 + | MYR19.15 | MYR95.75 |
*price indicative |
- RS Stock No.:
- 184-644
- Mfr. Part No.:
- TA58L05F(NQ)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LDO Fixed Output Voltage with Additional Functions, TA58 Series, Toshiba
LDO (Low Dropout) Linear Voltage Regulators, Toshiba
The Low Dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 250mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 15 mV |
Accuracy | ±3% |
Load Regulation | 30 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 0.45mA |
Package Type | HSOP |
Pin Count | 3 |
Power Rating | 1W |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Minimum Operating Temperature | -40 °C |
Height | 2.3mm |
Maximum Input Voltage | 29 V |
Maximum Operating Temperature | +105 °C |
Width | 5.5mm |
Length | 6.5mm |