- RS Stock No.:
- 807-8789
- Mfr. Part No.:
- KA431LZTA
- Manufacturer:
- onsemi
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 50)
MYR1.261
Units | Per Unit | Per Pack* |
50 - 450 | MYR1.261 | MYR63.05 |
500 - 950 | MYR1.198 | MYR59.90 |
1000 + | MYR1.138 | MYR56.90 |
*price indicative |
- RS Stock No.:
- 807-8789
- Mfr. Part No.:
- KA431LZTA
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | TO-92 |
Reference Type | Programmable |
Initial Accuracy | ±0.5 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Width | 4.19mm |
Minimum Operating Temperature | -25 °C |
Length | 5.2mm |
Maximum Operating Temperature | +85 °C |
Height | 5.33mm |