- RS Stock No.:
- 740-5575
- Mfr. Part No.:
- NJM431UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5575
- Mfr. Part No.:
- NJM431UA-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-89 |
Reference Type | Adjustable |
Initial Accuracy | ±2.2 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 V |
Maximum Output Voltage | 36 V |
Pin Count | 3 |
Load Regulation | 0.1 % |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Width | 2.5mm |
Length | 4.5mm |
Minimum Operating Temperature | -40 °C |