Nisshinbo Micro Devices Adjustable Shunt Voltage Reference 1.25 - 13V ±1.0 % 3-Pin SOT-89, NJM2373AU-TE1
- RS Stock No.:
- 740-5257
- Mfr. Part No.:
- NJM2373AU-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5257
- Mfr. Part No.:
- NJM2373AU-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 1.25 - 13V |
Package Type | SOT-89 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 30mA |
Maximum Input Voltage | 14 V |
Pin Count | 3 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Height | 1.5mm |
Width | 2.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.5mm |