Nisshinbo Micro Devices Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 5-Pin SOT-23, NJM1431AF-TE1
- RS Stock No.:
- 740-5102
- Mfr. Part No.:
- NJM1431AF-TE1
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5102
- Mfr. Part No.:
- NJM1431AF-TE1
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOT-23 |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Maximum Input Voltage | 37 V |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Height | 1.1mm |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |