- RS Stock No.:
- 709-5415
- Mfr. Part No.:
- AD586MNZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-5415
- Mfr. Part No.:
- AD586MNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Voltage Reference, 5V, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | PDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.04 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 4.998 V |
Maximum Output Voltage | 5.002 V |
Pin Count | 8 |
Line Regulation | 100 μV/V |
Load Regulation | 400 μV/mA |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Length | 9.27mm |
Maximum Operating Temperature | +70 °C |
Width | 7.24mm |
Minimum Operating Temperature | 0 °C |