- RS Stock No.:
- 660-5623
- Mfr. Part No.:
- REF102AP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-5623
- Mfr. Part No.:
- REF102AP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Series Voltage Reference, Fixed, 4V to 10V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 10V |
Package Type | PDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 9.99 V |
Maximum Output Voltage | 10.01 V |
Pin Count | 8 |
Line Regulation | 2 ppm/V |
Load Regulation | 40 ppm/mA |
Dimensions | 9.81 x 6.35 x 4.57mm |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Length | 9.81mm |
Width | 6.35mm |
Height | 4.57mm |