- RS Stock No.:
- 620-0789
- Mfr. Part No.:
- REF02AP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 620-0789
- Mfr. Part No.:
- REF02AP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Series Voltage Reference, Fixed, 4V to 10V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 5V |
Package Type | PDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.2 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Input Voltage | 40 V |
Minimum Output Voltage | 4.985 V |
Maximum Output Voltage | 5.015 V |
Pin Count | 8 |
Line Regulation | 0.01 %/V |
Load Regulation | 0.01 %/mA |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Height | 4.57mm |
Length | 9.81mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |