- RS Stock No.:
- 166-2589
- Mfr. Part No.:
- LM336Z25
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2589
- Mfr. Part No.:
- LM336Z25
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | TO-92 |
Reference Type | Programmable |
Initial Accuracy | ±1.0 % |
Mounting Type | Through Hole |
Topology | Shunt |
Maximum Output Current | 15mA |
Pin Count | 3 |
Dimensions | 5.2 x 4.19 x 5.33mm |
Height | 5.33mm |
Width | 4.19mm |
Minimum Operating Temperature | 0 °C |
Length | 5.2mm |
Maximum Operating Temperature | +70 °C |