ON Semiconductor NCP337FCT2G, Intelligent Power Switch, 1.2 → 5.5V 6-Pin, WLCSP
- RS Stock No.:
- 806-0971P
- Mfr. Part No.:
- NCP337FCT2G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-0971P
- Mfr. Part No.:
- NCP337FCT2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Load Switches, ON Semiconductor
Voltage & Current Management, ON Semiconductor
