- RS Stock No.:
- 166-1592
- Mfr. Part No.:
- PCA9510ADP,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 166-1592
- Mfr. Part No.:
- PCA9510ADP,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, NXP
Specifications
Attribute | Value |
---|---|
Controller Type | Hot Swap Controller |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |