Omron 300 mm Vision Sensor - 752 x 480 pixel
- RS Stock No.:
- 264-9933
- Mfr. Part No.:
- F430-F000M03M-SRV
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR18,923.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,923.10 |
*price indicative
- RS Stock No.:
- 264-9933
- Mfr. Part No.:
- F430-F000M03M-SRV
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | Red LED | |
| Product Type | Vision Sensor | |
| Imaging Technology | CMOS | |
| Screen Resolution | 752 x 480 pixel | |
| Output Type | PROFINET, Ethernet TCP/IP, Ethernet/IP | |
| Maximum Detection | 300mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source Red LED | ||
Product Type Vision Sensor | ||
Imaging Technology CMOS | ||
Screen Resolution 752 x 480 pixel | ||
Output Type PROFINET, Ethernet TCP/IP, Ethernet/IP | ||
Maximum Detection 300mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- MY
The Omron smart camera is worlds smallest fully-integrated vision system which has simple configuration with Auto VISION. Can be connected via serial RS-232 and USB or Ethernet over USB.
5 megapixel sensor available
Autofocus available
Includes corner-exit cable
