Omron Colour Vision Sensor - 752 x 480 Pixels
- RS Stock No.:
- 214-7198
- Mfr. Part No.:
- FQ2-S45100N
- Manufacturer:
- Omron
Temporarily out of stock
- RS Stock No.:
- 214-7198
- Mfr. Part No.:
- FQ2-S45100N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Light Source | White Light | |
| Imaging Technology | CMOS | |
| Vision Color Type | Colour | |
| Resolution | 752 x 480 Pixels | |
| Output Type | PNP | |
| Supply Voltage | 26.4 V dc | |
| Maximum Current | 2.4 A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Light Source White Light | ||
Imaging Technology CMOS | ||
Vision Color Type Colour | ||
Resolution 752 x 480 Pixels | ||
Output Type PNP | ||
Supply Voltage 26.4 V dc | ||
Maximum Current 2.4 A | ||
The Omron FQ2 series have single function vision sensor with the NPN type output having wide view of 300 mm.
Operating temperature is 0 to 40ºC
Related links
- Omron Colour Vision Sensor - 752 x 480 pixels
- Omron Colour Vision Sensor - 752 x 480
- Omron Colour Vision Sensor - 928 x 828
- Omron 56 - 215 mm Monochrome Vision Sensor - 752 x 480 pixels
- Omron Colour Vision Sensor - 320 x 240 pixels
- Omron Colour Vision Sensor - 928 x 828 pixels
- Omron Colour Vision Sensor - 1280 x 1024
- Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
