Omron FHV-LEM-S12 FHV7 Series Vision Sensor Lens 12 mm Focal Length

Subtotal (1 unit)*

MYR8,415.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,415.05

*price indicative

RS Stock No.:
215-1558
Mfr. Part No.:
FHV-LEM-S12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Lens Mount Type

Type C

Product Type

Vision Sensor Lens

Working Distance

60 mm

Focal Length

12 mm

Series

FHV7

The Omron FHV series lens module. It has 12 mm focal length. It is used for FHV7 smart Camera. The Polycarbonate material is used for casing.

0 to +40°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy