Nichia3.7 V White LED 5mm Through Hole, 510G NSDL510GS-K1-D-P9-P10
- RS Stock No.:
- 829-4262
- Mfr. Part No.:
- NSDL510GS-K1-D-P9-P10
- Manufacturer:
- Nichia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-4262
- Mfr. Part No.:
- NSDL510GS-K1-D-P9-P10
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Luminous Intensity | 21.4 → 25.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Luminous Flux | 21 lm | |
| Lens Shape | Dome | |
| Series | 510G | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Luminous Intensity 21.4 → 25.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Luminous Flux 21 lm | ||
Lens Shape Dome | ||
Series 510G | ||
Lens Colour Clear | ||
Nichia 500G, 510G and 520G Series LEDs
The 5x0G family, from Nichia, are white through-hole LEDs.The 500G, 510G and 520G LEDs have a clear 5mm (T-1 3/4) round package. They are designed for applications including; portable light equipment, decorative lighting and signage.
Features of the 5x0G LEDs:
Through-hole mounted
5mm (T-1 3/4) clear package
Viewing angle 500G: 15°
Viewing angle 510G: 32°
Through-hole mounted
5mm (T-1 3/4) clear package
Viewing angle 500G: 15°
Viewing angle 510G: 32°
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
