- RS Stock No.:
- 783-9818
- Mfr. Part No.:
- HD-SMX402DUO
- Manufacturer:
- NewLink
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR628.30
Units | Per Unit |
1 + | MYR628.30 |
- RS Stock No.:
- 783-9818
- Mfr. Part No.:
- HD-SMX402DUO
- Manufacturer:
- NewLink
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HDMI Matrix
The HDMI Matrix (HD-SMX402) is a compact unit which allows you to connect the output from four High Definition sources and display them up to two HDMI display devices. For example, a set top box, DVD player and game console can be connected to two HDMI equipped displays. You can choose to duplicate outputs or have different sources on each display
Switch easily between any four HDMI sources
Distributes any of the four inputs to any or any combination of the two HDMI output displays
Support HDMI 1.3b Support highest video resolution 1080p
Support 225MHz/2.25Gbps per channel 6.75Gbps all channel) bandwidth
Support 12bit per channel (36bit all channel) deep colour
Support HDCP Support uncompressed audio such as LPCM
Support compressed audio such as DTS Digital, Dolby Digital including DTS-HD and Dolby True HD
(UK and EU Plug)
Distributes any of the four inputs to any or any combination of the two HDMI output displays
Support HDMI 1.3b Support highest video resolution 1080p
Support 225MHz/2.25Gbps per channel 6.75Gbps all channel) bandwidth
Support 12bit per channel (36bit all channel) deep colour
Support HDCP Support uncompressed audio such as LPCM
Support compressed audio such as DTS Digital, Dolby Digital including DTS-HD and Dolby True HD
(UK and EU Plug)
Note
The HDMI matrix can be used as a switch, a splitter or a combination of both giving you total flexibility
Supplied with
HDMI Matrix
Remote control
5Vdc @ 2A Power Supply (UK and EU Plug)
Remote control
5Vdc @ 2A Power Supply (UK and EU Plug)
Specifications
Attribute | Value |
---|---|
Device Type | Matrix Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 4 |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1080 |
Power Source | AC Adapter |
Audio Connection Type | HDMI |