- RS Stock No.:
- 369-6799
- Mfr. Part No.:
- BUF634T
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 369-6799
- Mfr. Part No.:
- BUF634T
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Dimensions | 10.16 x 4.58 x 8.51mm |
Height | 8.51mm |
Length | 10.16mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.58mm |