- RS Stock No.:
- 807-1625
- Mfr. Part No.:
- ADA4433-1BCPZ-R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 807-1625
- Mfr. Part No.:
- ADA4433-1BCPZ-R2
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Filter ICs, Analog Devices
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.6 to 3.6 V |
Number of Channels per Chip | 2 |
Output Type | Swing |
Typical Gain Bandwidth Product | 10.5MHz |
Mounting Type | Surface Mount |
Package Type | LFCSP WD |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.8mm |
Height | 0.8mm |
Length | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.1mm |