- RS Stock No.:
- 145-3862
- Mfr. Part No.:
- NE592D14R2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3862
- Mfr. Part No.:
- NE592D14R2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Video Amplifiers, ON Semiconductor
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
IC Type | Video Amplifier IC |
Typical Dual Supply Voltage | 8V |
Number of Channels per Chip | 1 |
Output Type | Differential |
Typical Gain Bandwidth Product | 90MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Minimum Operating Temperature | 0 °C |