NJM2567V-TE1 New Japan Radio, Video Amplifier, 14-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Video Amplifiers, NJR

Video Amplifiers & Buffers

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage 3 V, 5 V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 14
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.4mm
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 9.21
units
Per unit
1 - 9
MYR9.21
10 - 19
MYR7.94
20 - 49
MYR6.52
50 - 249
MYR5.82
250 +
MYR5.39
Packaging Options: