KEMET Vibration Sensor, 500m/s² Max, 500 μA Max, 5.5V Max, 10 → 15000 Hz, -25°C → +85°C
- RS Stock No.:
- 444-642
- Mfr. Part No.:
- VS-JV02A-K03
- Manufacturer:
- KEMET
N
Subtotal (1 unit)*
MYR4,183.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,183.57 |
*price indicative
- RS Stock No.:
- 444-642
- Mfr. Part No.:
- VS-JV02A-K03
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Maximum Shock / Vibration | 500m/s² | |
| Maximum Current | 500 μA | |
| Maximum DC Voltage | 5.5V | |
| Switching Frequency | 10 → 15000 Hz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Maximum Shock / Vibration 500m/s² | ||
Maximum Current 500 μA | ||
Maximum DC Voltage 5.5V | ||
Switching Frequency 10 → 15000 Hz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The KEMET VS Vibration Sensors can detect vibrations in a wide frequency range from 10 Hz up to 15 kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed.
Proprietary piezo ceramic material
High sensitivity
Large sensing bandwidth
Built-in amplifier
High sensitivity
Large sensing bandwidth
Built-in amplifier
Related links
- KEMET Vibration Sensor 500 μA Max 10 → 15000 Hz, -25°C → +85°C
- KEMET Vibration Sensor 600 μA Max -25°C → +85°C
- KEMET Vibration Sensor 450 μA Max -25°C → +85°C
- Assemtech Vibration Sensor 9V Max, -25°C → +80°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C
- Hauber Elektronik Vibration Sensor 20 mA Max -40°C → +85°C