NEWHAVEN DISPLAY INTERNATIONAL M0220MD-202MDAR1-3 VFD Display 5 x 8 Dot Matrix 2 Rows x 20 Char. Parallel/Serial I/F

Bulk discount available

Subtotal (1 unit)*

MYR300.64

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR300.64
10 +MYR270.57

*price indicative

RS Stock No.:
181-346
Mfr. Part No.:
M0220MD-202MDAR1-3
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Viewing Area Dimensions

101.75 x 18.5mm

Viewing Area Width

101.75mm

Viewing Area Height

18.5mm

Display Matrix

5 x 8 Dot Matrix

Character Matrix

2 Rows by 20 Characters

Interface Type

Parallel, Serial

Character Height

9mm

Supply Voltage Range

4.5 - 5.5 V

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Vacuum fluorescent display module is designed for precision and versatility in any application. With a sleek design, the module offers an impressive configuration of two lines, accommodating up to 20 characters each. The integrated controller simplifies operation, while its built-in AC power supply ensures reliability and performance.

Flexible interface options cater to diverse applications
Dual line capacity maximises space utilisation
RoHS compliant for environmental sustainability

Related links