- RS Stock No.:
- 179-0024
- Mfr. Part No.:
- 347LB3I1536T
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-0024
- Mfr. Part No.:
- 347LB3I1536T
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
Product Details
CTS highest frequency voltage controlled crystal oscillators (VCXOs) highlight unique design techniques that allow our VCXOs to achieve the excellent jitter performance, even at frequencies greater than 1.0GHz. Customers can design their own PLL circuits.
Ceramic Surface Mount Package
Ultra-Low Phase Jitter Performance
High Frequency Fundamental Crystal Design
Frequency Range 100 – 250MHz
+3.3V Operation
Output Enable Standard
Tape and Reel Packaging
Small Cells
Wireless Communication
Broadband Access
SONET/SDH/DWDM
Base Stations
Ethernet/GbE/SyncE
Digital Video
Test and Measurement
Ultra-Low Phase Jitter Performance
High Frequency Fundamental Crystal Design
Frequency Range 100 – 250MHz
+3.3V Operation
Output Enable Standard
Tape and Reel Packaging
Small Cells
Wireless Communication
Broadband Access
SONET/SDH/DWDM
Base Stations
Ethernet/GbE/SyncE
Digital Video
Test and Measurement
Specifications
Attribute | Value |
---|---|
Oscillator Type | VCXO |
Output Frequency | 153.6MHz |
Frequency Stability | ±50ppm |
Output Level | LVPECL |
Minimum Supply Voltage | 3.14V |
Maximum Supply Voltage | 3.47V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Height | 1.7mm |
Dimensions | 7 x 5 x 1.7mm |