Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Varistors
KYOCERA AVX, VC Multilayer Varistor 1.45nF, Clamping 12V, Varistor 5V, 0603 (1608M)
RS Stock No.:
887-0728
Mfr. Part No.:
VC060303A100DP
Manufacturer:
AVX
View all Varistors
Discontinued product
RS Stock No.:
887-0728
Mfr. Part No.:
VC060303A100DP
Manufacturer:
AVX
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
AVX VC Series, SMD
The AVX VC Series of Varistors provide superior energy dissipation with transient clamping characteristics up to 500 amps peak current depending on case size and energy rating. All models are highly reliable and excellent quality.
0201, 0603, 0805, 1206 & 1210 all available
Attribute
Value
Varistor Voltage
5V
Maximum AC Voltage Rating
2.3V
Maximum DC Voltage Rating
3.3V
Clamping Voltage
12V
Series
VC
Capacitance
1.45nF
Package/Case
0603 (1608M)