Littelfuse, UltraMOV Varistor 800pF, Clamping 775V, Varistor 517V
- RS Stock No.:
- 878-2012
- Mfr. Part No.:
- V20E300P
- Manufacturer:
- Littelfuse
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2012
- Mfr. Part No.:
- V20E300P
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 517V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 775V | |
| Material | Metal | |
| Energy | 250J | |
| Series | UltraMOV | |
| Diameter | 20mm | |
| Maximum Surge Current | 10000A | |
| Capacitance | 800pF | |
| Dimensions | 23 (Dia.) x 26.5mm | |
| Lead Pitch | 11mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 517V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 775V | ||
Material Metal | ||
Energy 250J | ||
Series UltraMOV | ||
Diameter 20mm | ||
Maximum Surge Current 10000A | ||
Capacitance 800pF | ||
Dimensions 23 (Dia.) x 26.5mm | ||
Lead Pitch 11mm | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - UltraMOV Series
Littelfuse UltraMOV series of MOV's are transient surge suppressors that are ideal for applications requiring high peak surge current ratings and high energy absorption capability. The UltraMOV series are primarily intended for use in AC line voltage applications such as TVSS, UPS, AC Power Taps, AC Power Meters or other products that require voltage clamping of high transient surge currents from sources such as lightning, inductive load switching or capacitor bank switching.
