- RS Stock No.:
- 775-2720
- Mfr. Part No.:
- B72590E0140L060
- Manufacturer:
- EPCOS
Temporarily out of stock - back order for despatch 12/05/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 100)
MYR0.827
Units | Per Unit | Per Pack* |
100 - 2400 | MYR0.827 | MYR82.70 |
2500 - 4900 | MYR0.767 | MYR76.70 |
5000 + | MYR0.707 | MYR70.70 |
*price indicative |
- RS Stock No.:
- 775-2720
- Mfr. Part No.:
- B72590E0140L060
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 20 → 27V |
Maximum AC Voltage Rating | 14V |
Maximum DC Voltage Rating | 16V |
Clamping Voltage | 46V |
Clamping Current | 1A |
Material | Ceramic |
Energy | 0.03J |
Series | Automative E |
Maximum Surge Current | 10A |
Capacitance | 47pF |
Length | 1mm |
Depth | 0.5mm |
Package/Case | 0402 (1005M) |
Dimensions | 1 x 0.5 x 0.5mm |