- RS Stock No.:
- 720-9831
- Mfr. Part No.:
- ERZV07D361
- Manufacturer:
- Panasonic
- RS Stock No.:
- 720-9831
- Mfr. Part No.:
- ERZV07D361
- Manufacturer:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Increased 2-surge current handling capability in relation to standard varistors
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 360V |
Maximum AC Voltage Rating | 230V |
Maximum DC Voltage Rating | 300V |
Clamping Voltage | 595V |
Clamping Current | 10A |
Energy | 32J |
Series | ZNR |
Diameter | 8.5mm |
Maximum Surge Current | 1750A |
Capacitance | 130pF |
Thickness | 5.3mm |
Dimensions | 8.5 (Dia.) x 5.3mm |
Lead Pitch | 5mm |