- RS Stock No.:
- 684-0860
- Mfr. Part No.:
- MLV0603E31403T
- Manufacturer:
- Vishay
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 684-0860
- Mfr. Part No.:
- MLV0603E31403T
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 23 → 28V |
Maximum AC Voltage Rating | 14V |
Maximum DC Voltage Rating | 18V |
Clamping Voltage | 40V |
Clamping Current | 1A |
Energy | 0.1J |
Series | MLV - E3 - 3T |
Maximum Surge Current | 30A |
Capacitance | 225pF |
Length | 1.6mm |
Depth | 0.8mm |
Package/Case | 0603 (1608M) |