Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Passive Components
/
Surge Protection Components
/
Varistors
Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 45V, 0402
RS Stock No.:
196-7911P
Mfr. Part No.:
8231714A
Manufacturer:
Wurth Elektronik
View all Varistors
Discontinued product
RS Stock No.:
196-7911P
Mfr. Part No.:
8231714A
Manufacturer:
Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 1967910
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
The Wurth Elektronik's Varistors WE-VE femtoF series has Lowest Capacitance
fast response time and Low leakage current.
Almost no energy consumption in stand-by mode
Excellent absorption for ESD-impulses
Operating temperature: –40 ºC to +85 ºc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Maximum AC Voltage Rating
10V
Maximum DC Voltage Rating
14V
Clamping Voltage
45V
Clamping Current
16A
Material
Ceramic
Series
WE-VE femtoF
Capacitance
0.05pF
Length
1mm
Thickness
0.6mm
Package/Case
0402