- RS Stock No.:
- 170-9972
- Mfr. Part No.:
- V30MLA1210H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 170-9972
- Mfr. Part No.:
- V30MLA1210H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 35 → 43V |
Maximum AC Voltage Rating | 25V |
Maximum DC Voltage Rating | 30V |
Clamping Voltage | 68V |
Clamping Current | 2.5A |
Material | Metal |
Energy | 1.2J |
Series | ML |
Maximum Surge Current | 280A |
Capacitance | 1.82nF |
Length | 3.2mm |
Depth | 2.54mm |
Thickness | 2.87mm |
Dimensions | 3.2 x 2.54 x 2.87mm |
Package/Case | 1210 (3225M) |