- RS Stock No.:
- 166-7633
- Mfr. Part No.:
- VC060303A100RP
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 166-7633
- Mfr. Part No.:
- VC060303A100RP
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 5V |
Maximum AC Voltage Rating | 2.3V |
Maximum DC Voltage Rating | 3.3V |
Clamping Voltage | 12V |
Clamping Current | 1A |
Energy | 0.1J |
Material | Ceramic |
Series | VC |
Maximum Surge Current | 30A |
Capacitance | 1.45nF |
Length | 1.6mm |
Depth | 0.8mm |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.8 x 0.9mm |