Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Surge Protection Components
Varistors
Panasonic, ZNR Disc Varistor 220pF, Clamping 1500V, Varistor 910V
RS Stock No.:
106-7962
Mfr. Part No.:
ERZE10A911
Manufacturer:
Panasonic
This image is representative of the product range
View all Varistors
Discontinued product
RS Stock No.:
106-7962
Mfr. Part No.:
ERZE10A911
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ID
Metal Oxide Varistors ZNR Series E10
Large surge current and energy handling capacity in relation to the compact size.
Various pitches, sizes and voltages
RoHS compliant
Attribute
Value
Varistor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Series
ZNR
Maximum Surge Current
4500A
Capacitance
220pF
Dimensions
12.5 (Dia.) x 9.5mm
Lead Pitch
7.5mm