- RS Stock No.:
- 890-2581
- Mfr. Part No.:
- 1SV305,H3F(T
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 890-2581
- Mfr. Part No.:
- 1SV305,H3F(T
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Varicap Diodes / Varactor Diodes, Toshiba
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of applications, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Application | VHF Band Radio |
Number of Elements per Chip | 1 |
Minimum Diode Capacitance | 5.3pF |
Maximum Reverse Voltage | 10V |
Mounting Type | Surface Mount |
Package Type | 1-1G1A |
Pin Count | 2 |
Tuning Ratio Test Condition | 1 → 4V |
Dimensions | 1.2 x 0.8 x 0.6mm |
Height | 0.6mm |
Length | 1.2mm |
Maximum Operating Temperature | +125 °C |
Width | 0.8mm |