- RS Stock No.:
- 166-0534
- Mfr. Part No.:
- BB208-03,115
- Manufacturer:
- NXP
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
MYR2.183
Units | Per Unit | Per Reel* |
3000 + | MYR2.183 | MYR6,549.00 |
*price indicative |
- RS Stock No.:
- 166-0534
- Mfr. Part No.:
- BB208-03,115
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
Product Details
Varicap Diodes / Varactor Diodes, NXP Semiconductors
Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Application | TCXO, Tune, VCXO |
Minimum Diode Capacitance | 19.9pF |
Maximum Reverse Voltage | 10V |
Minimum Tuning Ratio | 3.7 |
Mounting Type | Surface Mount |
Package Type | SOD-323 |
Pin Count | 2 |
Tuning Ratio Test Condition | 1 → 7.5V |
Dimensions | 1.8 x 1.35 x 1.05mm |
Height | 1.05mm |
Length | 1.8mm |
Maximum Operating Temperature | +125 °C |
Width | 1.35mm |
Minimum Operating Temperature | -55 °C |