- RS Stock No.:
- 906-9503
- Mfr. Part No.:
- ADPS-08-2-N
- Manufacturer:
- DWYER INSTRUMENTS
Discontinued product
- RS Stock No.:
- 906-9503
- Mfr. Part No.:
- ADPS-08-2-N
- Manufacturer:
- DWYER INSTRUMENTS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
DWYER INSTRUMENTS Pressure Switch
The DWYER INSTRUMENTS ADPS series differential pressure switch has a maximum operating pressure of 10kPa. The dual scaled adjustment knob in inches water column and Pascals allows changes to the switching pressure to be made without a pressure gauge. The silicone diaphragm and PA 6.6 body make it ideal for use with air and other non-combustible gases. The compact size, adjustment knob and low cost make this pressure switch a perfect choice for HVAC applications.
Features and Benefits
Operating temperature ranges between -20°C and 80°C
Single-pole double-throw switch type
7.94mm tube conection
Single-pole double-throw switch type
7.94mm tube conection
Applications
Control air and fire-protection dampers
Frost protection for heat exchanges
Monitor air filters and ventilators
Monitor flows in ventilation ducts
Monitor industrial cooling-air circuits
Overheating protection for fan heaters
Frost protection for heat exchanges
Monitor air filters and ventilators
Monitor flows in ventilation ducts
Monitor industrial cooling-air circuits
Overheating protection for fan heaters
Certifications
CE certified
CSA certified
ETL approved
IP54 rated
UL approved
CSA certified
ETL approved
IP54 rated
UL approved
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10 kPa |
Pressure Type | Differential |
Connection | 7.94 mm Tube |
Suitable Media | Air, Gas, Non Combustible |
Type | Pressure Switch |
Voltage Rating | 250V ac |
Connection Thread Size | 7.94 mm |
Manufacturer Series | ADPS |
Contact Operation | SPDT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP54 |